GIL-2000-2018

CW Industries
629-GIL-2000-2018
GIL-2000-2018

Mfr.:

Description:
Panel Mount Indicators - Neon & Incandescent 28V Red Indicator Incandescent Bulb

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 479

Stock:
479 Can Dispatch Immediately
Quantities greater than 479 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1.90 £1.90
£1.71 £17.10
£1.62 £40.50
£1.55 £77.50
£1.49 £149.00
£1.44 £360.00
£1.21 £605.00
£1.19 £1,190.00
£1.14 £2,850.00

Product Attribute Attribute Value Select Attribute
CW Industries
Product Category: Panel Mount Indicators - Neon & Incandescent
RoHS:  
Rectangular
Red
28 V
Solder Lug
Panel Mount
Brand: CW Industries
Cap Colour: Red
Color: Black
Designed for: CW 2000 Series
For Use With: Rocker Switches
Height: 16.56 mm
Illuminated: Illuminated
Length: 31.37 mm
Material: Nylon
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Product: Indicators
Product Type: Panel Mount Indicators - Neon & Incandescent
Series: GIL
Factory Pack Quantity: 500
Subcategory: Switch Accessories
Type: Incandescent
Width: 17.27 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

GIL-2000 Panel Mount Indicator Lights

CW Industries GIL-2000 Panel Mount Indicator Lights are engineered to be placed into a 1.125in.X .550in. rectangular panel opening and feature an easy, tool-free installation. Standard lens colors are red, amber, or green and are rated for 14V, 28V, 125V applications.