SJ1-3533NS

Same Sky
490-SJ1-3533NS
SJ1-3533NS

Mfr.:

Description:
Phone Connectors Audio Jacks

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,704

Stock:
4,704 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1.11 £1.11
£0.978 £9.78
£0.934 £18.68
£0.899 £44.95
£0.882 £88.20
£0.759 £151.80
£0.743 £371.50
£0.705 £705.00
£0.675 £1,350.00

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Phone Connectors
RoHS:  
3.5 mm, 1/8 in
Female
3 Position
Through Hole
Not Switched
Solder
Tin
12 VDC
Right Angle
Tray
Brand: Same Sky
Color: Black
Contact Material: Brass
Contact Rating: 1 A
Housing Material: Polybutylene Terephthalate (PBT)
Mating Cycles: 5000 Cycle
Product Type: Phone Connectors
Factory Pack Quantity: 100
Subcategory: Audio & Video Connectors
Part # Aliases: 045-6243R
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99