RCJ-012

Same Sky
490-RCJ-012
RCJ-012

Mfr.:

Description:
RCA Phono Connectors RCA Connectors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 654

Stock:
654
Can Dispatch Immediately
On Order:
1,500
Expected 27/04/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.834 £0.83
£0.702 £7.02
£0.674 £16.85
£0.659 £32.95
£0.63 £63.00
£0.574 £143.50
£0.516 £258.00
£0.47 £470.00
£0.44 £1,100.00

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: RCA Phono Connectors
RoHS:  
PCB Mount Jack
Female
Kinked Pin
Tin
Horizontal
Solder Pin
Red
Brass
1
Bag
Brand: Same Sky
Insulator Colour: Red
Jacket Colour: Red
Jacket Material: Steel
Mating Cycles: 5000 Cycle
Product Type: RCA Phono Connectors
Factory Pack Quantity: 500
Subcategory: Audio & Video Connectors
Unit Weight: 1.580 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

FEATURED PRODUCTS
SAME SKY