PRD25-D48-S3-P-D

CUI Inc.
490-PRD25-D48-S3-P-D
PRD25-D48-S3-P-D

Mfr.:

Description:
DC/DC Converters - Through Hole 25W 36-75Vin 3.3Vout 7.5A Pos logic DIP

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: DC/DC Converters - Through Hole
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
Isolated
1 Output
25 W
48 V
36 V
75 V
3.3 V
7.5 A
2.25 kV
27.9 mm (1.098 in)
24.4 mm (0.961 in)
8.4 mm (0.331 in)
Industrial
PRD25
Brand: CUI Inc.
Input Voltage: 36 V to 75 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Bulk
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 90
Subcategory: DC-DC Converters
Unit Weight: 9.070 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504409999
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99

FEATURED PRODUCTS
CUI INC.