PJ-014CH-SMT-TR

Same Sky
490-PJ-014CH-SMT-TR
PJ-014CH-SMT-TR

Mfr.:

Description:
DC Power Connectors power jack, 1.0 x 3.8 mm, rt, SMT, high current, 1 switch, T&R package

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,108

Stock:
1,108
Can Dispatch Immediately
On Order:
3,000
Expected 06/04/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£0.78 £0.78
£0.662 £6.62
£0.623 £15.58
£0.595 £29.75
£0.567 £56.70
£0.528 £132.00
Full Reel (Order in multiples of 500)
£0.512 £256.00
£0.473 £473.00
£0.433 £1,082.50
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: DC Power Connectors
RoHS:  
Jacks
1 mm
3.9 mm
SMD/SMT
Solder
3.5 A
24 VDC
Right Angle
Reel
Cut Tape
MouseReel
Brand: Same Sky
Color: Black
Connector Type: Jack
Contact Gender: Pin (Male)
Contact Material: Copper
Contact Plating: Nickel
Flammability Rating: UL 94 V-0
Housing Material: Polyamide (PA)
Insulation Resistance: 100 MOhms
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product Type: DC Power Connectors
Factory Pack Quantity: 500
Subcategory: Power Connectors
Part # Aliases: 045-6167R
Unit Weight: 1.540 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99