MJ-3502N

Same Sky
490-MJ-3502N
MJ-3502N

Mfr.:

Description:
Phone Connectors Audio Jacks

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,821

Stock:
4,821 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1.06 £1.06
£0.943 £9.43
£0.882 £22.05
£0.863 £43.15
£0.841 £84.10
£0.707 £176.75
£0.67 £335.00
£0.657 £657.00
£0.627 £1,567.50

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Phone Connectors
RoHS:  
3.5 mm, 1/8 in
Female
2 Position
Through Hole
Switched
Solder Lug
Silver
12 VDC
Right Angle
Bag
Brand: Same Sky
Color: Black
Contact Material: Brass
Contact Rating: 1 A
Housing Material: Polyoxymethylene (POM)
Mating Cycles: 5000 Cycle
Product Type: Phone Connectors
Factory Pack Quantity: 500
Subcategory: Audio & Video Connectors
Unit Weight: 2.200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99