MD-90J

490-MD-90J
MD-90J

Mfr.:

Description:
Circular DIN Connectors Mini Din Connectors

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 24

Stock:
24 Can Dispatch Immediately
Quantities greater than 24 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1.98 £1.98
£1.69 £16.90
£1.67 £83.50
£1.60 £160.00
£1.56 £312.00
£1.54 £770.00
£1.52 £1,520.00
£1.50 £3,000.00

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Circular DIN Connectors
RoHS:  
Mini DIN
Silver
Cable Mount
1 A
100 VAC, 12 VDC
Brand: Same Sky
Contact Material: Brass
Product Type: Circular DIN Connectors
Factory Pack Quantity: 100
Subcategory: Circular Connectors
Unit Weight: 9.768 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

FEATURED PRODUCTS
SAME SKY