MD-60J

490-MD-60J
MD-60J

Mfr.:

Description:
Circular DIN Connectors Mini Din Connectors

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Circular DIN Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Mini DIN
Silver
Cable Mount
1 A
100 VAC, 12 VDC
Brand: Same Sky
Contact Material: Brass
Product Type: Circular DIN Connectors
Factory Pack Quantity: 100
Subcategory: Circular Connectors
Unit Weight: 6.800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8536690090
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

FEATURED PRODUCTS
SAME SKY