HSE-B20250-045H

Same Sky
490-HSE-B20250-045H
HSE-B20250-045H

Mfr.:

Description:
Heat Sinks 50x30x12mm w/pin extrusion TO-220

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 715

Stock:
715 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.943 £0.94
£0.841 £8.41
£0.803 £20.08
£0.773 £38.65
£0.742 £74.20
£0.705 £176.25
£0.679 £339.50
£0.637 £687.96
£0.599 £1,293.84

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Heat Sinks
RoHS:  
Heat Sinks
TO-220
PCB
Aluminum
Extruded Axial Fin
12.29 C/W
50 mm
30 mm
12 mm
Brand: Same Sky
Color: Black
Packaging: Bulk
Product Type: Heat Sinks
Factory Pack Quantity: 1080
Subcategory: Heat Sinks
Type: Component
Unit Weight: 19.440 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8548000090
CAHTS:
8541900000
USHTS:
8541900080
JPHTS:
854190000
TARIC:
8541900000
MXHTS:
85049099
ECCN:
EAR99

Heat Sinks

Same Sky Heat Sinks are are designed to dissipate heat in natural convection and forced air environments. This line of aluminum and copper heat sinks from Same Sky offers a variety of form factors and package types to meet onboard cooling needs. Fin styles include angled, formed, straight, twisted, vertical, extruded axial, and extruded radial. The heat sink lineup also features a variety of mounting styles, such as adhesive, SMT, and through-hole.

Thermal Management Solutions

Same Sky Thermal Management Solutions are vital to system performance by reducing unwanted heat. The thermal management product line addresses the increasing thermal challenges in today's board-level electronic applications. Same Sky Thermal Management Solutions encompass a range of DC axial fans, blowers, heat sinks, Peltier thermoelectric cooling (TEC) devices, and thermal accessories.

HSE Heat Sinks

Same Sky HSE Heat Sinks are extruded, aluminum heat sinks that offer a variety of form factors and transistor package types to meet onboard cooling needs. These modules dissipate heat in natural convection and forced air environments. Same Sky HSE Heat Sinks are available in TO-218, TO-220, and TO-247 transistor package types.