VIBLT1-S15-S12-SMT-TR

CUI Inc.
490-VIBLT1S15S12SMT
VIBLT1-S15-S12-SMT-TR

Mfr.:

Description:
DC/DC Converters - SMD dc-dc isolated, 1 W, 14.25~15.75 Vdc input, 12 Vdc, 83 mA, single output, SMT, T&R package

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: DC/DC Converters - SMD
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Isolated
1 Output
1 W
14.25 V
15.75 V
12 V
83 mA
1 kV
SMT-14
Industrial
Brand: CUI Inc.
Input Voltage: 14.25 V to 15.75 V
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 400
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504319000
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99

FEATURED PRODUCTS
CUI INC.