VGS-500B-24

CUI Inc.
490-VGS-500B-24
VGS-500B-24

Mfr.:

Description:
Power Supplies - Chassis Mount ac-dc, 500 W, 24 Vdc, single output, metal case, vertical type terminal

Lifecycle:
New Product:
New from this manufacturer.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 25

Stock:
25 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£172.35 £172.35
£165.71 £828.55
£160.75 £1,929.00
£156.35 £3,752.40

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
500 W
100 VAC to 240 VAC
1 Output
24 VDC
20.83 A
Enclosed
4 kVAC
94.5 %
136 mm (5.354 in)
87 mm (3.425 in)
42.5 mm (1.673 in)
VGS-500B
Brand: CUI Inc.
Dimensions: 136 mm x 87 mm x 42.50 mm
Input Frequency: 50 Hz to 60 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 12
Subcategory: Power Supplies
Type: AC to DC Power Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504409530
TARIC:
8504408390
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

VGS-500B AC-DC Power Supplies

CUI Inc VGS-500B AC-DC Power Supplies offer 500W continuous output power and an operating altitude of up to 5000m. These power supplies feature parallel output operation, remote output voltage sensing, and active Power Factor Correction (PFC). The VGS-500B AC-DC power supplies provide short-circuit, over-current, over-voltage, and over-temperature protections. These power supplies feature 65kHz switching frequency, 0.5W no load power consumption, and -40°C to 85°C operating temperature range. The VGS-500B AC-DC power supplies are ideal for telecom, instrumentation, and industrial control applications.

FEATURED PRODUCTS
CUI INC.