SMM30-12-K-P6

CUI Inc.
490-SMM30-12-K-P6
SMM30-12-K-P6

Mfr.:

Description:
Wall Mount AC Adapters ac-dc, 12 Vdc, 3 A, SW, multi-blade, no blades, P6 center pos, level VI, MED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 79

Stock:
79
Can Dispatch Immediately
On Order:
160
Expected 16/02/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£21.64 £21.64
£19.90 £99.50
£19.19 £191.90
£18.78 £469.50
£16.25 £1,300.00
£15.98 £8,948.80
1,040 Quote

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Wall Mount AC Adapters
RoHS:  
Required
Universal
Interchangeable Plugs
90 VAC to 264 VAC
1 Output
36 W
12 VDC
3 A
Medical
Barrel Connector
2.5 mm Barrel Plug (2.5x5.5)
1.2 m
Level VI
SMM30
Approvals: UL/cUL 60601-1, TUV, FCC/CE
Brand: CUI Inc.
Connector A Polarity: Center Positive
Load Regulation: Regulated
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Mounting Style: Wall Mount
Packaging: Bulk
Product Type: Wall Mount AC Adapters
Factory Pack Quantity: 80
Subcategory: AC-DC Power Supply
Part # Aliases: 036-0915R
Unit Weight: 200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

SMM30 Wall-Mount AC Adapters

CUI Inc SMM30 Wall-Mount AC Adapters are designed with interchangeable AC blades and comply with the IEC 60601-1 medical safety standard. These compact, customizable adapters meet DoE level-VI efficiency and are UL/cUL 60601-1, TUV, CB, PSE, FCC, and CE safety approved. CUI Inc SMM30 Wall-Mount AC Adapters feature a universal input voltage range of 90VAC to 264VAC and offer up to 36W of continuous power.

FEATURED PRODUCTS
CUI INC.