PEM1-S24-S12-S

CUI Inc.
490-PEM1-S24-S12-S
PEM1-S24-S12-S

Mfr.:

Description:
Isolated DC/DC Converters - Through Hole Isolated Board Mount DC-DC Cnvrt

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

CUI Inc. DRM1-24-S12-S
CUI Inc.
Isolated DC/DC Converters - Through Hole dc-dc isolated, 1W, 21.6-26.4 Vdc input, 12 Vdc, 0.084 A, single regulated output, SIP
New Product: New from this manufacturer.

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Isolated DC/DC Converters - Through Hole
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Through Hole
1 Output
1 W
24 V
21.6 V
26.4 V
12 V
83 mA
3 kV
- 40 C
+ 105 C
19.5 mm (0.768 in)
6 mm (0.236 in)
9 mm (0.354 in)
Industrial
Isolated
PEM1-S
Brand: CUI Inc.
Input Voltage: 21.6 V to 26.4 V
Packaging: Tube
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 25
Subcategory: DC-DC Converters
Part # Aliases: 656-93472R
Unit Weight: 2.400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504409999
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99

PEM1 & PEM2 1W & 2W High Isolation SIP DC-DC Conve

CUI PEM DC-DC Series is a family of high isolation, low power 1W and 2W dc-dc converters housed in an industry standard SIP package. These unregulated modules offer a wide operating temperature range of -40 to +105°C and 3KVdc isolation. The PEM1 and PEM2 dc-dc converters are ideal for many applications including medical equipment, industrial control, and mixed digital/analog systems.
Learn More

1W to 2W Isolated DC-DC Converters

CUI Inc 1W to 2W Isolated DC-DC Converters are unregulated and cost-effective isolated modules that offer efficiency of up to 89%. These converters are housed in compact 4-, 6-, 7-, 8-, or 10- pin packages and operate at -40°C to +105°C temperature range. CUI Inc 1W to 2W Isolated DC-DC Converters are ideal for the conversion and isolation of DC rails for industrial, telecom, security, and machine control applications.

FEATURED PRODUCTS
CUI INC.