PBO-8-3-B

CUI Inc.
490-PBO-8-3-B
PBO-8-3-B

Mfr.:

Description:
Power Supplies - Board Mount The factory is currently not accepting orders for this product.

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 59

Stock:
59 Can Dispatch Immediately
Quantities greater than 59 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£5.74 £5.74
£5.29 £26.45
£5.12 £51.20
£4.84 £121.00
£4.71 £235.50
£4.56 £492.48
£4.36 £941.76
£4.21 £2,273.40

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Power Supplies - Board Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
5.28 W
85 VAC to 305 VAC
1 Output
3.3 VDC
1.6 A
Through Hole
Open Frame
3 kVAC
44.5 mm
24 mm
15 mm
PBO-8
Brand: CUI Inc.
Dimensions: 44.5 mm x 24 mm x 15 mm
Industry: Industrial
Input Frequency: 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Open Frame/Enclosed: Open Frame
Packaging: Tray
Product Type: AC-DC Power Modules
Factory Pack Quantity: 108
Subcategory: Power Supplies
Part # Aliases: 656-31536R
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504401400
CAHTS:
8504403000
USHTS:
8504406001
JPHTS:
850440011
TARIC:
8504409590
MXHTS:
8504401400
ECCN:
EAR99

PBO-8 8W Single Output AC-DC Power Supplies

CUI Inc PBO-8 8W Single Output AC-DC Power Supplies are open-frame, board-mount power supplies ideally suited to deliver on-board AC-DC power conversion where board real estate is at a premium. These commercial grade AC-DC power supplies measure 44.5mm x 15mm x 24mm (LxWxH) and operate in a -40°C to +85°C temperature range. Housed in an ultra-compact SIP package, the PBO-8 8W Single Output AC-DC Power Supplies are designed to provide a reliable and economical low power solution for a range of industrial, IoT, telecommunication, and home appliance applications.

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

IRM-90 90W AC-DC Green Power Supply Modules

MEAN WELL IRM-90 90W AC-DC Green Power Supply Modules are suitable for the Internet of Things (IoT), handheld instruments, communication equipment, and household appliances. The series was designed to meet the demands of the market for higher wattage. Two types are available: IRM-90 can be directly mounted and soldered onto the PCB, or IRM-90-xST screw terminal type can offer alternative mounting and wiring options. The compact units comply with EN55032 Class B without external EMI filters, have an 80VAC to 305VAC input (suitable for 277VAC in North America), and have a low, no-load power consumption of <0.21W.

PBO Single-Output Board-Mount AC-DC Power Supplies

CUI Inc PBO Single-Output Board-Mount AC-DC Power Supplies are ideally suited to deliver onboard AC-DC power conversion where board real estate is at a premium. These CUI power supplies are offered in several wattage options to fit a variety of application needs. Housed in an ultra-compact SIP package, these commercial-grade PBO AC-DC Power Supplies deliver a reliable and economical low-power solution for industrial, telecommunication, and the Internet of Things (IoT) applications.

FEATURED PRODUCTS
CUI INC.