NDM2Z-25HT-V-001

CUI Inc.
490-NDM2Z-25HT-V-001
NDM2Z-25HT-V-001

Mfr.:

Description:
DC/DC Converters - Through Hole 4.5-14Vin .6-3.3V TH 25A 82.5W Digtl VTRK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: DC/DC Converters - Through Hole
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
Non-Isolated
Industrial
NDM2Z
Brand: CUI Inc.
Case Style: Open Frame
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: Through Hole
Packaging: Reel
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 200
Subcategory: DC-DC Converters
Tradename: Novum
Part # Aliases: 923-00157R
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504409190
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99

NDM2Z DC/DC POL Converters

CUI Inc NDM2Z DC/DC POL Converters are auto-compensated, digital DC/DC POL converters with a 4.5V to 14V input range and 0.6V to 3.3V programmable output. These NDM2Z converters offer voltage tracking, voltage margining, voltage / current / temperature monitoring, remote differential voltage sense, and Snapshot™ parametric capture. These devices are also capable of active current sharing and synchronization and phase spreading.

FEATURED PRODUCTS
CUI INC.