GF1004

Same Sky
490-GF1004
GF1004

Mfr.:

Description:
Speakers & Transducers speaker, 102.4 mm square, 36.5 mm deep, paper, ferrite, 6 W, 8 ohm, 145 Hz, solder eyelets

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,539

Stock:
1,539 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£5.26 £5.26
£4.78 £47.80
£3.93 £98.25
£3.81 £381.00
£3.61 £902.50

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Speakers & Transducers
RoHS:  
Speakers
Electromagnetic
Frame Mount
145 Hz
93 dBA
8 Ohms
6 W
Round
Solder Eyelet
- 25 C
+ 70 C
93.5 mm
102.4 mm
102.4 mm
36.5 mm
Ferrite
Paper
Brand: Same Sky
Height: 36.5 mm
Height - mm: 36.5 mm
Packaging: Bulk
Product Type: Speakers & Transducers
Factory Pack Quantity: 1000
Subcategory: Audio Devices
Unit Weight: 235.271 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8518290000
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
TARIC:
8518290090
MXHTS:
8518299900
ECCN:
EAR99