416F24025IDT

774-416F24025IDT
416F24025IDT

Mfr.:
CTS Electronic Components

Description:
Crystals 24MHz 18pF 20ppm -40C +85C

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
CTS
Product Category: Crystals
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
24 MHz
18 pF
20 PPM
50 PPM
1.6 mm x 1.2 mm
- 40 C
+ 85 C
SMD/SMT
200 Ohms
1.6 mm
1.2 mm
416
Reel
Cut Tape
MouseReel
Brand: CTS Electronic Components
Product Type: Crystals
Factory Pack Quantity: 1000
Subcategory: Crystals
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
8541600104
TARIC:
8541600000
MXHTS:
85416001
BRHTS:
85416010
ECCN:
EAR99