CMX973Q5

CML Micro
226-CMX973Q5
CMX973Q5

Mfr.:

Description:
Modulator/Demodulator 20-300 MHz IF/RF Demodulator, 20-1000 MHz RF Modulator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 53

Stock:
53 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£10.76 £10.76
£10.41 £260.25
£9.36 £786.24
£9.25 £4,662.00

Product Attribute Attribute Value Select Attribute
CML Micro
Product Category: Modulator/Demodulator
RoHS:  
Modulator/Demodulator
2 GHz
40 MHz
3 V to 3.6 V
Si
- 40 C
+ 85 C
SMD/SMT
VQFN-32
Brand: CML Micro
Moisture Sensitive: Yes
Packaging: Tray
Pd - Power Dissipation: 1.41 W
Product Type: Modulator / Demodulator
Series: CMX973/EV9730
Factory Pack Quantity: 42
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
5A991.g