SAM-H2-LR14SPA

C&K
611-SAM-H2-LR14SPA
SAM-H2-LR14SPA

Mfr.:

Description:
Multi-Directional Switches Multiway Switches

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 14400   Multiples: 1440
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£2.12 £30,528.00

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Multi-Directional Switches
Non-Illuminated
Multi-Directional
15 A
5.3 N
SMD/SMT
IP30
Brand: C&K
Life: 30000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Product Type: Multi-Directional Switches
Series: SAM
Factory Pack Quantity: 1440
Subcategory: Switches
Voltage Rating DC: 14 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99

FEATURED PRODUCTS
C&K SWITCHES