NP8S2L203QE

C&K
611-NP8S2L203QE
NP8S2L203QE

Mfr.:

Description:
Pushbutton Switches 1A 32VDC Black Act Solder Lug IP68

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 80

Stock:
80 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£23.41 £23.41

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Pushbutton Switches
REACH - SVHC:
NP
Industrial Switches
Sealed
Non-Illuminated
SPDT
Panel Mount
ON - (ON)
Plunger, Round
5 A
32 VDC
IP68
Solder Lug
Silver
Tray
Brand: C&K
Housing Material: Aluminum
Life: 100000 Cycle
Product Type: Pushbutton Switches
Factory Pack Quantity: 40
Subcategory: Switches
Terminal Seal: Epoxy
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
TARIC:
8536501190
BRHTS:
85365090
ECCN:
EAR99