KMR633NG ULC LFG

C&K
611-KMR633NGULCLFG
KMR633NG ULC LFG

Mfr.:

Description:
Tactile Switches 4.6x2.8mm, with 1.9mm height actuator, 3N operating force

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,076

Stock:
5,076 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 7000)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£0.623 £0.62
£0.531 £5.31
£0.467 £11.68
£0.44 £44.00
£0.408 £102.00
£0.385 £192.50
£0.365 £365.00
£0.34 £850.00
Full Reel (Order in multiples of 7000)
£0.316 £2,212.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Straight
Oval
3 N
10 mA
32 VDC
0.2 VA
No
SPST
Gull Wing Lead
4.6 mm
2.8 mm
1.9 mm
KMR6
150000 Cycle
IP67
Reel
Cut Tape
MouseReel
Actuator Length: 2.11 mm
Brand: C&K
Contact Plating: Gold
Features: Standard and Long life Versions
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product: Tactile Switches
Product Type: Tactile Switches
Factory Pack Quantity: 7000
Subcategory: Switches
Travel: 0.25 mm
Type: Micro Miniature Tactile Switch
Part # Aliases: Y78B63324FP
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509031
KRHTS:
8536502000
ECCN:
EAR99

KMR6 Microminiature SMT Tactile Switches

C&K Switches KMR6 Series Microminiature SMT Tactile Switches are watertight due to an IP67 protection rating and offer ultra-low current capabilities. KMR6 tact switches feature no ground pin and an excellent tactile feel. Both standard and long-life versions are available, and specifications include a 0.2VA to 1VA maximum power range, 32VDC maximum voltage rating, and a wide operating temperature range of up to +125°C. C&K KMR6 Switches are designed for industrial, medical, and automotive applications that require dependability even under the harshest conditions.

Portable Medical Devices & Connected Drug Delivery

Littelfuse Portable Medical Devices and Connected Drug Delivery Systems feature a range of products ideal for use in wearables, digital hearing aids, insulin pumps, blood pressure monitors, and connected pharmaceutical delivery devices such as auto-injectors and inhalers. Portable and connected devices are changing how medical services are delivered to patients. These connected healthcare products from Littelfuse help lower healthcare costs, improve efficiency, and empower patients.

KMR Microminiature SMT Tactile Switches

C&K Switches KMR Microminiature SMT Tactile Switches are compact tact switches designed for a variety of harsh-environment applications, including automotive, aerospace, consumer, medical, industrial, and handheld devices. C&K KMR top-actuated switches come with Gullwing termination and are available in four actuation forces.