KMR421G LFS

C&K
611-KMR421GLFS
KMR421G LFS

Mfr.:

Description:
Tactile Switches Tact

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19,472

Stock:
19,472 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 6000)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£0.496 £0.50
£0.432 £4.32
£0.402 £10.05
£0.36 £36.00
£0.333 £83.25
£0.314 £157.00
£0.298 £298.00
£0.277 £692.50
Full Reel (Order in multiples of 6000)
£0.26 £1,560.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Straight
1.1 mm
Oval
OFF - (ON)
2 N
50 mA
32 VDC
1 VA
Yes
SPST
Gull Wing Lead
Black
4.6 mm
2.8 mm
2.5 mm
KMR4
100000 Cycle
IP40
Reel
Cut Tape
MouseReel
Brand: C&K
Contact Plating: Silver
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Tactile Switches
Factory Pack Quantity: 6000
Subcategory: Switches
Type: Tactile
Part # Aliases: KMR421GLFS Y78B42110FP
Unit Weight: 400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
TARIC:
8536501190
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99

KMR4 Microminiature SMT Tactile Switches

C&K Switches KMR4 Microminiature SMT Tactile Switches are small footprint, 2.5mm height top actuated switches with four actuation forces and excellent tactile feel. KMR4 tact switches feature ultra low current capabilities and IP40 protection. This C&K Components series offers Gullwing termination and is ideal for use in automotive, industrial electronics, and medical equipment applications.

Gaming Solutions

Littelfuse Gaming Solutions include a wide range of products, including protection ICs, TVS diode arrays, switches and temperature indicators. Smart wearables are bridging the gap between the physical and virtual realms. These Littelfuse Gaming Solutions are suitable for gaming controllers, wireless headphones, smart watches, and VR and AR headsets. 

Portable Medical Devices & Connected Drug Delivery

Littelfuse Portable Medical Devices and Connected Drug Delivery Systems feature a range of products ideal for use in wearables, digital hearing aids, insulin pumps, blood pressure monitors, and connected pharmaceutical delivery devices such as auto-injectors and inhalers. Portable and connected devices are changing how medical services are delivered to patients. These connected healthcare products from Littelfuse help lower healthcare costs, improve efficiency, and empower patients.

KMR Microminiature SMT Tactile Switches

C&K Switches KMR Microminiature SMT Tactile Switches are compact tact switches designed for a variety of harsh-environment applications, including automotive, aerospace, consumer, medical, industrial, and handheld devices. C&K KMR top-actuated switches come with Gullwing termination and are available in four actuation forces.