ITS40FR1ST

C&K
611-ITS40FR1ST
ITS40FR1ST

Mfr.:

Description:
Tactile Switches Rt. Angle thru-hole Blue LED, no cap

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 135

Stock:
135 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£5.79 £5.79

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Tactile Switches
RoHS:  
Illuminated
Blue
LED
Through Hole
Right Angle
2.5 mm
Round
OFF - (ON)
160 gf
50 mA
12 VDC
108 mW
No
SPST
Solder Pin
Black
7 mm
6.8 mm
5.95 mm
ITS
50000 Cycle
Tray
Brand: C&K
Contact Plating: Silver
Product Type: Tactile Switches
Factory Pack Quantity: 140
Subcategory: Switches
Type: Tactile
Unit Weight: 500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536501190
BRHTS:
85365090
ECCN:
EAR99

ITS Series Illuminated Tactile Switches

C&K Switches ITS Series Illuminated Tactile Switches is available in a range of LED colors and bi-color options, vertical or right angle, and through-hole or SMT versions. These switches utilize a dome contact that provides crisp tactile feedback. This positive response indicates a circuit transfer to the user and offers a long mechanical life cycle of up to 50,000 operations. Contamination from flux, solvents, and other substances are prevented with insert-molded terminals. C&K Switches ITS Series Illuminated Tactile Switches are suitable for applications such as consumer electronics, medical devices, audio/video, security, and much more.