E301MD1AV2BE

C&K
611-E301-002
E301MD1AV2BE

Mfr.:

Description:
Toggle Switches ON-ON 3PDT RA PC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 56

Stock:
56 Can Dispatch Immediately
Quantities greater than 56 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£19.57 £19.57
£17.56 £175.60
£17.55 £438.75
£14.67 £586.80
2,520 Quote

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Toggle Switches
RoHS:  
REACH - SVHC:
Non-Illuminated
3PDT
ON - ON
PCB Mount, Right Angle, Vertical
Solder Pin
400 mA
20 VAC
20 VDC
Unthreaded
Bat
Epoxy
Gold
IP57
E
Actuator Style: Paddle
Brand: C&K
Life: 30000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Power Rating: 400 mVA
Product Type: Toggle Switches
Factory Pack Quantity: 40
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536508090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99