CRE04RRDP0S

C&K
611-CRE04RRDP0S
CRE04RRDP0S

Mfr.:

Description:
Coded Rotary Switches SWITCH CRE04RRDP0S

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£2.42 £7,260.00

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Coded Rotary Switches
Bulk
CRE
Brand: C&K
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Illuminated: Non-Illuminated
Product Type: Rotary Switches
Factory Pack Quantity: 3000
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509020
ECCN:
EAR99

CRE 10mm DIP Coded Rotary Switches

C&K Switches CRE 10mm DIP Coded Rotary Switches feature an updated design with different actuators and frontal surfaces, resulting in a wide range of options. These switches are offered in through-hole and surface-mount versions with four to 16x positions. The switches are fully process-sealed to withstand soldering/cleaning and provide 10,000 electrical life cycles. C&K CRE 10mm DIP Coded Rotary Switches have a maximum contact resistance of 250mΩ, minimum insulation resistance of 100MΩ, and an operating temperature range of -20°C to +85°C. The CRE switches are well suited for address-switching applications, data storage devices, computers and peripherals, and instrumentation.