A20615RNMCQ

C&K
611-A20615RNMCQ
A20615RNMCQ

Mfr.:

Description:
Rotary Switches Rotary

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 29

Stock:
29 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£10.85 £10.85
£8.89 £44.45
£8.42 £84.20
£7.96 £143.28
£7.53 £406.62
£7.46 £805.68

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Rotary Switches
RoHS:  
Non-Illuminated
6 Position
1 Deck
2 Pole
350 mA, 2.5 A
125 VDC
125 VAC
30 deg
Non-Shorting
Through Hole
Modular Base
Silver
Flatted
A
Tray
Actuator Length: 1.5 in
Actuator Material: Nylon
Actuator Style: Flatted
Brand: C&K
Index Stops: Fixed
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Mounting Style: Panel Mount
Product Type: Rotary Switches
Factory Pack Quantity: 18
Subcategory: Switches
Voltage Rating: 125 VAC/DC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509030
USHTS:
8536509020
JPHTS:
853650090
KRHTS:
8536501000
TARIC:
8536501590
BRHTS:
85365090
ECCN:
EAR99

Low-Voltage Motor Drive Solutions

C&K Switches Low-Voltage Motor Drive Solutions feature switches that protect and control components, enhancing energy efficiency and improving motor life in industrial applications. The comprehensive lineup includes DIP, slide, tactile, snap-acting, and rotary switches. Designers can choose from a host of options, such as operating force, actuator style, contact form or switch function, the number of positions, and mounting style. These robust switches from C&K provide low-voltage motor drive solutions for a variety of equipment, such as electric hoists, pumps, compressors, fans, and conveyors.

A Series 1-4 Pole Rotary Switches

C&K Switches A Series 1-4 Pole Rotary Switches offer robust, high-quality construction designed to be long-lasting for demanding applications. The A series features shorting and non-shorting contacts, positive detent, and multi-pole and multi-position options. These switches are suitable for both panel and PCB mounting. C&K A Series 1-4 Pole Rotary Switches are RoHS compliant and ideally suited for major and small appliances, automotive, and industrial equipment.