1101M2S3CQE2

C&K
611-1101M2S3CQE2
1101M2S3CQE2

Mfr.:

Description:
Slide Switches SP ON-NONE-ON PTH AG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,174

Stock:
3,174 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--

Pricing (GBP)

Qty. Unit Price
Ext. Price
£3.93 £3.93
£3.47 £34.70
£2.81 £70.25
£2.76 £276.00
£2.65 £795.00
£2.64 £2,640.00

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Slide Switches
RoHS:  
Non-Illuminated
SPDT
ON - ON
+/- 3 A, +/- 6 A
125 VAC, 250 VAC
28 VDC
PC Pin
Slide
Through Hole
Silver
1000
Bulk
Brand: C&K
Contact Material: Copper
Maximum Operating Temperature: + 65 C
Minimum Operating Temperature: - 30 C
Product Type: Slide Switches
Factory Pack Quantity: 100
Subcategory: Switches
Type: Slide
Unit Weight: 1.100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
TARIC:
8536501900
CAHTS:
8536509090
USHTS:
8536509050
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99