476TTA063M

Knowles / Illinois Capacitor
598-476TTA063M
476TTA063M

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Axial Leaded 47uF 63V 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 164

Stock:
164
Can Dispatch Immediately
On Order:
1,400
Expected 09/03/2026
Factory Lead Time:
23
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.934 £0.93
£0.478 £4.78
£0.405 £40.50
£0.366 £219.60
£0.35 £350.00
£0.327 £850.20
£0.315 £1,575.00

Product Attribute Attribute Value Select Attribute
Cornell Dubilier / Knowles
Product Category: Aluminium Electrolytic Capacitors - Axial Leaded
RoHS:  
47 uF
63 VDC
8 mm (0.315 in)
16 mm (0.63 in)
2000 Hour
20 %
165 mA
3.527 Ohms
- 40 C
+ 85 C
TTA
Bulk
Brand: Knowles / Illinois Capacitor
Dissipation Factor DF: 0.1
Lead Style: Straight
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Termination Style: Axial
Unit Weight: 1.432 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99