476CKR025M

Knowles / Illinois Capacitor
598-476CKR025M
476CKR025M

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 47uF 25V 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,765

Stock:
2,765 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.18 £0.18
£0.079 £0.79
£0.07 £7.00
£0.053 £26.50
£0.04 £40.00
£0.035 £70.00

Product Attribute Attribute Value Select Attribute
Cornell Dubilier / Knowles
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
47 uF
25 VDC
5 mm
11 mm
2 mm
General Purpose Electrolytic Capacitors
2000 Hour
20 %
130 mA
4.938 Ohms
- 40 C
+ 85 C
Straight
Radial
CKR
Bulk
Brand: Knowles / Illinois Capacitor
Dissipation Factor DF: 0.14
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

Aluminum Electrolytic Capacitors

CDE / Illinois Capacitor Aluminum Electrolytic Capacitors are available in an extensive range of radial, axial lead, and surface-mount aluminum electrolytics, with multiple termination styles.  CDE/Illinois Capacitor Aluminum Electrolytic Capacitors come in a variety of configurations for different use cases. Low ESR, high frequency and high-temperature types are especially popular and required for many high-performance electronic products.