TB300-04BQC1

Bussmann / Eaton
504-TB300-04BQC1

TB300-04BQC1

Mfr.:

Description:
Barrier Terminal Blocks TERMINAL BLOCK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 50   Multiples: 50

Unit Price:
£-.--
Ext. Price:
£-.--
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£9.78 £489.00

Product Attribute Attribute Value
Eaton
Product Category: Barrier Terminal Blocks
RoHS:  
Barrier Terminal Blocks
4 Position
0.56 in
30 A
600 V
22 AWG
8 AWG
Terminal Block
2 Row
Panel
TB300
Bulk
Brand: Bussmann / Eaton
Contact Material: Brass
Contact Plating: Tin
Flammability Rating: UL 94 V-0
Height: 0.81 in
Housing Material: Thermoplastic (TP)
Length: 3.25 in
Maximum Operating Temperature: + 130 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Product Type: Barrier Terminal Blocks
Factory Pack Quantity: 50
Subcategory: Terminal Blocks
Termination Style: Screw
Thread Size: 8-32
Width: 1.33 in
Unit Weight: 62.142 g