FWX-25A14F

Bussmann / Eaton
504-FWX-25A14F

FWX-25A14F

Mfr.:

Description:
Specialty Fuses 250V 25Arms Semiconductor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1   Multiples: 1

Unit Price:
£-.--
Ext. Price:
£-.--
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£39.19 £39.19
£36.34 £181.70
£36.33 £363.30
£32.40 £648.00
£30.81 £1,540.50
£29.68 £2,968.00
£28.87 £5,774.00
500 Quote

Product Attribute Attribute Value
Eaton
Product Category: Specialty Fuses
RoHS:  
FWX_14F
Specialty Fuses
Cartridge Fuses
25 A
250 VAC
200 kA
Holder
Clip
Fast Blow
14 mm x 51 mm
Without Indicator
Bulk
Brand: Bussmann / Eaton
Diameter: 14.3 mm
Length: 50.8 mm
Product Type: High Speed Cartridge Fuse
Factory Pack Quantity: 10
Subcategory: Fuses
Type: High Speed Fuse
Unit Weight: 21.200 g