CDY5TRY-FMX

Bussmann / Eaton
504-CDY5TRY-FMX
CDY5TRY-FMX

Mfr.:

Description:
Fuse Kits & Assortments FUSE TRAY FMX FUSES

In Stock: 4

Stock:
4 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£199.56 £199.56
£151.63 £758.15
£148.06 £1,480.60
£148.00 £3,700.00
£139.47 £6,973.50
100 Quote

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Fuse Kits & Assortments
RoHS:  
Fuse Kits and Assortments
CDY
Fuse Kits
Automotive Fuse Kit
Brand: Bussmann / Eaton
Fuse Type: Fast Acting
Height: 1.03 in
Length: 7 in
Mounting Style: Panel Mount
Number of Values: 5
Factory Pack Quantity: 1
Subcategory: Fuses
Termination Style: Blade
Total Number of Pieces: 14
Width: 3.5 in
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536100040
MXHTS:
8536100040
ECCN:
EAR99

CDY Bussmann Fuse Caddies & Trays

Eaton CDY Bussmann Fuse Caddies and Trays feature tray labels for the identification of contents and are used to store fuse inventory in one compact location. These fuse kits offer installers a full array of fuses for replacement needs. The Bussmann series' caddies are easy-to-use and convenient for keeping the right fuses on hand. These fuse kits have a compact design for easy storage and a fuse caddy security latch for portability and secured storage. The Bussmann series can be selected from two fuse caddies containing the most popular fuse selections or individual trays for the specific fuse inventory. These fuse kits are individually organized by fuse type with popular ratings to cover the majority of cars, vans, light trucks, SUVs, and RVs.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.