AD32

Bussmann / Eaton
504-AD32
AD32

Mfr.:

Description:
Specialty Fuses 32A 415VAC / 250V DC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Quantities greater than 2 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£60.93 £60.93
£57.88 £289.40
£54.84 £548.40
£45.70 £2,742.00
£42.64 £4,264.00
260 Quote

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Specialty Fuses
RoHS:  
AD
Specialty Fuses
Cartridge Blade Fuses
32 A
Stud
Bolt Down
Fast Blow
HRC
Bulk
Brand: Bussmann / Eaton
Diameter: 21 mm
Length: 128.5 mm
Product Type: High Rupture Capacity Fuse Link
Factory Pack Quantity: 20
Subcategory: Fuses
Type: BS88 British Standard Fuse
Unit Weight: 63 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.