RFSMAA2JDFBFGB

Bulgin
167-RFSMAA2JDFBFGB
RFSMAA2JDFBFGB

Mfr.:

Description:
RF Connectors / Coaxial Connectors SMA Straight Jack 2 Hole Flange RF Connector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 50

Stock:
50 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£27.65 £27.65
£23.77 £237.70
£22.75 £568.75
£20.80 £1,040.00

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: RF Connectors / Coaxial Connectors
Jack (Socket)
Straight
Bulk
Brand: Bulgin
Product Type: RF Connectors / Coaxial Connectors
Series: SMA
Factory Pack Quantity: 50
Subcategory: RF Interconnects
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
BRHTS:
85366990
ECCN:
EAR99

SMA Radio Frequency (RF) Connectors

Bulgin SMA Radio Frequency (RF) Connectors feature 50Ω impedance, DC to 26.5GHz frequency range, >5000MΩ insulation resistance, and 750VRMS dielectric withstanding voltage. These subminiature connectors are also known as F-type coaxial connectors and have male or female threads, plug or jack styles, beryllium copper contact pin, and a stainless steel or brass body. Bulgin SMA RF connectors offer 0.25 to 36 threaded coupling and are RoHS compliant. The connectors are ideal for a wide range of applications, including antenna connections for most sub-6GHz technologies like Wi-Fi® and BLUETOOTH®.