PXV0707/S/25

Bulgin
167-PXV0707/S/25
PXV0707/S/25

Mfr.:

Description:
Circular Metric Connectors STANDARD VITALIS BUCC REAR PANEL MOUNT PCB ASSY, 25 SOCKET

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 50

Stock:
50 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£62.11 £62.11
£54.78 £547.80
£52.80 £1,320.00
£50.91 £2,545.50
£45.20 £4,520.00

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Circular Metric Connectors
RoHS:  
Circular Metric Connectors
25 Contact
Through Hole
1 A
50 V
IP68, IP69K
Vitalis Buccaneer
Brand: Bulgin
Contact Gender: Female
Housing Material: Polyamide (PA)
Locking Mechanism: Screw
Mounting Style: PCB Mount
Product: Power Connector
Factory Pack Quantity: 50
Subcategory: Circular Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99

Vitalis Buccaneer Rear PCB Mounting Connectors

Bulgin Vitalis Buccaneer Rear PCB Mounting Connectors are compatible with flex cable connectors and offer PCB termination. These connectors provide an average PCF reduction of 8.9kg CO2e per 100 units and are available in a plug or socket version. Bulgin Rear PCB Mounting Connectors have pre-loaded gold-plated contacts and offer designs with 3, 4, 6, 9, 12, or 25 contacts.

Vitalis Buccaneer Solutions

Bulgin Vitalis Buccaneer Solutions contain up to 86% bio-based content by weight, offering a sustainable choice with excellent reliability in harsh environments. These Vitalis Buccaneer products from Bulgin meet a wide range of specifications, including IP68/IP69K protection ratings, up to 12A current ratings, and cable ranges from 3.5mm to 9mm. Seven body styles are available: flex cable, inline cable, panel mount (front and rear), PCB mount, bulkhead, and flange mount.