PXP4011/08P/4045

Bulgin
177-PXP4011/08P/4045

PXP4011/08P/4045

Mfr.:

Description:
Standard Circular Connector In-Line Flex Cbl 8 P Plug 4-4.5mm Cbl

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1   Multiples: 1

Unit Price:
£-.--
Ext. Price:
£-.--

Pricing (GBP)

Qty. Unit Price
Ext. Price
£12.95 £12.95
£11.23 £112.30
£10.64 £266.00
£10.49 £524.50
£9.26 £926.00
£8.64 £2,160.00
£8.45 £4,225.00
£8.02 £8,020.00

Product Attribute Attribute Value
Bulgin
Product Category: Standard Circular Connector
Connectors
8 Position
Pin (Male)
In-Line
Gold
IP66, IP68, IP69K
Buccaneer 4000
Brand: Bulgin
Cable Diameter: 4 mm - 4.5 mm
Color: Green
Contact Material: Copper Alloy
Current Rating: 8 A
Flammability Rating: UL 94 V-0
Mating Cycles: 1000 Cycle
Mounting Angle: Straight
Product Type: Standard Circular Connector
Shell Style: Plug
Factory Pack Quantity: 50
Subcategory: Circular Connectors
Voltage Rating: 320 V
Wire Gauge: 20 AWG - 18 AWG