PXM7010/10S/CR/0911/SN

Bulgin
167-PXM701010S0911SN
PXM7010/10S/CR/0911/SN

Mfr.:

Description:
Standard Circular Connector Metal FlexConn 10pos FML crimp w/screen

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£80.94 £80.94
£45.07 £450.70
£45.05 £1,351.50
£45.01 £2,700.60
£44.79 £5,374.80
270 Quote

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Standard Circular Connector
RoHS:  
Plugs
10 Position
Wire
Crimp
Zinc Alloy
Buccaneer 7000
Brand: Bulgin
Current Rating: +/- 6 A, +/- 10 A
Flammability Rating: UL 94 V-0
Housing Gender: Male
Mating Style: Quick Lock
Product Type: Standard Circular Connector
Shell Plating: Nickel
Shell Style: Plug
Factory Pack Quantity: 30
Subcategory: Circular Connectors
Voltage Rating: 277 V, 600 V
Wire Gauge: 20 AWG - 18 AWG
Part # Aliases: 806-8685
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

7000 Buccaneer Circular Connectors

Bulgin 7000 Series Circular Connectors combine the ease of use of a quick coupling mechanism with environmental sealing for signal and AC (mains) power. Bulgin 7000 Series is designed for harsh environments and independently tested to IP66, IP68, and IP69K standards. These circular connectors are offered in both metal and plastic versions.