PN-1320-C

Bud Industries
563-PN1320-C
PN-1320-C

Mfr.:

Description:
Wall Mounted Panel Enclosures IP65 NEMA 4X Box with Clear Cover (2.5 X 2.3 X 1.4 In)

In Stock: 2

Stock:
2 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£7.52 £7.52
£6.27 £31.35
£6.10 £152.50
£5.95 £297.50
£5.84 £584.00
£5.66 £1,132.00
£5.60 £2,800.00

Product Attribute Attribute Value Select Attribute
Bud Industries
Product Category: Wall Mounted Panel Enclosures
RoHS:  
Polycarbonate (PC)
Gray
2.52 in
2.28 in
1.38 in
IP65
1, 2, 4, 4X, 12, 13
PN
Brand: Bud Industries
Features: High-Impact Abs Molded Enclosures
Housing Colour: Gray
Product: Electrical Enclosures
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 70.896 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Bud Enclosure Modifications

Mouser and Bud can reduce your production costs. Fax us
your modification drawings for a rapid turn-around quote.
Modification services offered by Bud include:

Drilling and punching
Silk screening
Ventilation
Custom paint colors
Even special enclosure sizes

It's cost effective on large quantities and on small lots
of 10 or more.
Bud and Mouser can save you time and money. Factory
Modifications will:

Reduce lead-time for completed enclosure
Eliminate potential scrap
Eliminate duplicate receiving and inspection
Reduce your supplier base
Improve your A/P and cash flow
Improved finish of metal boxes (Bud modifies, then
paints)

Call a Mouser representative at 800-346-6873, or fax us at
817-804-3899



5-0703-27

CNHTS:
3923100000
USHTS:
3926909989
TARIC:
3923109090
ECCN:
EAR99

PN-Series NEMA 4X Boxes

Bud Industries PN-Series NEMA 4X Boxes are designed to IP65 of IEC 529 and NEMA 1, 2, 4, 4X, 12, 13 specifications. These enclosures also pass UL508-4X requirements. Most models have internal guide slots for mounting PCB assemblies vertically. Some versions offer internal bosses to allow horizontal mounting of PCBs. The wall mounting holes and cover-attaching screws are outside the sealing area, preventing ingress of moisture and dust. The M-4 stainless steel, non-magnetic cover screws fasten into threaded brass inserts. The covers are sealed with a silicon gasket.