PIX-11760

Bud Industries
563-PIX-11760
PIX-11760

Mfr.:

Description:
Electrical Enclosure Accessories INTERNAL PANEL STEEL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17

Stock:
17 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£2.25 £2.25
£2.24 £11.20
£2.10 £21.00
£1.88 £47.00
£1.82 £182.00
£1.79 £447.50
£1.76 £880.00
£1.74 £1,740.00

Product Attribute Attribute Value Select Attribute
Bud Industries
Product Category: Electrical Enclosure Accessories
RoHS:  
Panels
Panel, Inner
49 mm
98 mm
1.61 mm
Brand: Bud Industries
Dimensions: 49 mm L x 98 mm W x 1.61 mm H
Material: Steel
Product Type: Electrical Enclosures
Series: PIP
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 81.648 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
7612909000
USHTS:
7326908688
TARIC:
9403208000
ECCN:
EAR99