NFL-6634

Bud Industries
563-NFL-6634
NFL-6634

Mfr.:

Description:
Wall Mounted Panel Enclosures Fiberglass Enclosure with Stainless-Steel Latch (15.8 X 13.9 X 6.5 In)

Due to size or weight of the product, your shipping charge may increase.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£116.70 £116.70
£114.73 £573.65

Product Attribute Attribute Value Select Attribute
Bud Industries
Product Category: Wall Mounted Panel Enclosures
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Fiberglass Polyester
Gray
15.79 in
13.89 in
6.47 in
IP65
1, 2, 4, 4X, 12, 13
NF
Brand: Bud Industries
Features: Chemical resistant, impervious to dents
Housing Colour: Gray
Packaging: Bulk
Product: Electrical Enclosures
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 5 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
3926909090
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99

Fiberglass NEMA4X Box

The Bud Fiberglass NEMA 4X Box is available in many sizes including heights from 7.75" to 15.78". Constructed of durable and easy-to-machine fiberglass-reinforced plastic, the NEMA 4X Box features outstanding protection against corrosion and chemicals and is impervious to dents. Available with either steel screw type lid closure or steel latch type lid closure. Designed to meet NEMA 1, 2, 4, 4X, 12, 13, and IP66 specifications. Bud Enclosures uses stainless steel for all hinges, screws, and wall mount brackets.