NBB-32653

Bud Industries
563-NBB-32653
NBB-32653

Mfr.:

Description:
Wall Mount Panel Enclosures 19.17"x14.64"x7.85"

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Bud Industries NBF-32032
Bud Industries
Wall Mount Panel Enclosures NEMA Enclosure ABS Plastic (19.7 X 15.8 X 6.3 In)

Product Attribute Attribute Value Select Attribute
Bud Industries
Product Category: Wall Mounted Panel Enclosures
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Brand: Bud Industries
Color: Gray
Features: Economy version
Height: 1.22 ft
Housing Colour: Gray
IP Rating: IP66
Length: 1.598 ft
Material: Acrylonitrile Butadiene Styrene (ABS)
NEMA Rating: 1, 2, 4, 4X, 12, 13
Product: Electrical Enclosures
Product Type: Electrical Enclosures
Series: NBB
Subcategory: Enclosures, Racks and Boxes
Type: NEMA Box
Width: 7.85 in
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
This part has been discontinued by the Supplier. Once stock has
been depleted, this part will no longer be available. Mouser
has added a suggested replacement from the original item and can
be used as a direct replacement.

Please contact a Mouser Technical Sales Representative for
further assistance.



5-9999-1

CNHTS:
3926909090
USHTS:
3926903500
ECCN:
EAR99