ER-16593-RB

Bud Industries
563-ER-16593-RB
ER-16593-RB

Mfr.:

Description:
Racks & Rack Cabinet Accessories Economizer 52.44"H Vented Door, Royal Blue
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Bud Industries
Product Category: Racks & Rack Cabinet Accessories
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Accessories
Blue (Royal Blue)
52.437 in
18.938 in
0.75 in
Steel
Brand: Bud Industries
Product Type: Racks & Rack Cabinets
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 8.618 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9403100040
TARIC:
9403208000
ECCN:
EAR99