DMX-4781-G

Bud Industries
563-DMX-4781-G
DMX-4781-G

Mfr.:

Description:
DIN Rail Mount Enclosures DIN Rail Extruded Aluminum Box 3.9 X 6.6 X 2.7"

Availability

Stock:
181 Can Dispatch in 7 Days
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£17.79 £17.79
£17.78 £177.80
£17.62 £440.50
£17.13 £856.50
£16.54 £1,654.00
£16.01 £3,202.00
£15.92 £7,960.00

Product Attribute Attribute Value Select Attribute
Bud Industries
Product Category: Din Rail Mount Enclosures
RoHS:  
Brand: Bud Industries
Color: Gray
Height: 2.72 in
Housing Colour: Gray
IP Rating: IP66
Length: 3.87 in
Material: Aluminum
Product: Electrical Enclosures
Product Type: Electrical Enclosures
Series: DMX
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Width: 6.56 in
Unit Weight: 376.481 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
7612909000
USHTS:
7612905000
ECCN:
EAR99

FEATURED PRODUCTS
BUD INDUSTRIES