DMX-4780-B

Bud Industries
563-DMX-4780-B
DMX-4780-B

Mfr.:

Description:
DIN Rail Mount Enclosures DIN Rail Extruded Aluminum Box 3.9 X 4.5 X 2.7"

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£14.49 £14.49
£14.48 £144.80
£14.26 £356.50
£13.86 £693.00
£13.38 £1,338.00
£13.06 £2,612.00
£13.00 £6,500.00

Product Attribute Attribute Value Select Attribute
Bud Industries
Product Category: Din Rail Mount Enclosures
RoHS:  
Brand: Bud Industries
Color: Black
Height: 2.72 in
Housing Colour: Black
IP Rating: IP66
Length: 3.87 in
Material: Aluminum
Product: Electrical Enclosures
Product Type: Electrical Enclosures
Series: DMX
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Width: 4.46 in
Unit Weight: 285.763 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
7612909000
USHTS:
7612905000
ECCN:
EAR99

FEATURED PRODUCTS
BUD INDUSTRIES