DMX-4779-B

Bud Industries
563-DMX-4779-B
DMX-4779-B

Mfr.:

Description:
DIN Rail Mount Enclosures DIN Rail Extruded Aluminum Box 3.9 X 3.1 X 2.7"

Availability

Stock:
164 Can Dispatch in 7 Days
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£12.39 £12.39
£10.33 £103.30
£10.01 £1,001.00

Product Attribute Attribute Value Select Attribute
Bud Industries
Product Category: Din Rail Mount Enclosures
RoHS:  
Brand: Bud Industries
Color: Black
Height: 2.72 in
Housing Colour: Black
IP Rating: IP66
Length: 3.87 in
Material: Aluminum
Product: Electrical Enclosures
Product Type: Electrical Enclosures
Series: DMX
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Width: 3.08 in
Unit Weight: 199.580 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
7612909000
USHTS:
7612905000
ECCN:
EAR99

FEATURED PRODUCTS
BUD INDUSTRIES