DB-4713

Bud Industries
563-DB-4713
DB-4713

Mfr.:

Description:
DIN Rail Mount Enclosures DIN Rail Mount Panel 20-Contacts (2.8 X 3.9 X 4.2 In)

In Stock: 2

Stock:
2 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£21.42 £21.42
£17.87 £89.35
£17.59 £175.90
£17.34 £433.50
£17.01 £850.50
£16.70 £1,670.00
£16.51 £3,302.00
£16.40 £8,200.00

Product Attribute Attribute Value Select Attribute
Bud Industries
Product Category: Din Rail Mount Enclosures
RoHS:  
Brand: Bud Industries
Color: Gray
Cover Colour: Gray
Features: 20-Contact
Flammability Rating: UL 94 V-0
Height: 4.19 in
Housing Colour: Gray
Length: 2.76 in
Material: Acrylonitrile Butadiene Styrene (ABS)
Product: Boxes
Product Type: Enclosures, Boxes, & Cases
Series: DB
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Width: 3.94 in
Unit Weight: 133.243 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
3926909090
CAHTS:
8538909090
USHTS:
8538908180
TARIC:
3923109090
BRHTS:
85389090
ECCN:
EAR99