HSMA-C350

Broadcom / Avago
630-HSMA-C350
HSMA-C350

Mfr.:

Description:
Single Colour LEDs Chip,Top Mt,AlInGaP Amb

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,986

Stock:
4,986 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 4986 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.413 £0.41
£0.271 £2.71
£0.178 £17.80
£0.171 £85.50
Full Reel (Order in multiples of 3000)
£0.171 £513.00

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Single Colour LEDs
RoHS:  
Amber LEDs
SMD/SMT
1206 (3216 metric)
589 nm
Amber
20 mA
2.4 V
60 mW
Colorless
3.2 mm x 1.6 mm
Dome
Non-Diffused
HSMA
Reel
Cut Tape
Brand: Broadcom / Avago
Height: 1.1 mm
Length: 3.2 mm
Luminous Intensity: 180 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 3000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 70 deg
Width: 1.6 mm
Unit Weight: 48.420 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

HSMA-Cx Surface-Mount ChipLEDs

Broadcom HSMA-Cx Surface-Mount ChipLEDs feature an amber illumination color and an integrated optical lens that narrows the viewing angle of the light beam to increase the on-axis intensity. This allows effective light coupling into secondary optics like light guides and light pipes. The HSMA-Cx series offers superior performance by utilizing efficient and high-brightness AlInGaP LED materials. Broadcom HSMA-Cx Surface-Mount ChipLEDs have an industrial-standard footprint and are well-suited for industrial equipment, consumer electronics, and home appliances that require a narrow beam angle or high on-axis intensity.

LED Solutions for Industrial Applications

Broadcom LED Solutions for Industrial Applications is a one-stop shop for visible and non-visible LEDs. Broadcom LEDs are known for performance, efficiency, and reliability. Broadcom offers an extensive portfolio of products that include high-brightness and high-power LEDs, PLCC surface-mount LEDs, and display backlighting module solutions. Infrared LEDs and UV-A LEDs are also available.

FEATURED PRODUCTS
BROADCOM LIMITED