HLMP-EG2G-XZ0DD

Broadcom / Avago
630-HLMP-EG2G-XZ0DD
HLMP-EG2G-XZ0DD

Mfr.:

Description:
Single Colour LEDs AllnGaP Red 23 Degrees

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15,579

Stock:
15,579 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.623 £0.62
£0.441 £4.41
£0.323 £32.30
£0.271 £135.50
£0.253 £253.00
Full Ammo Pack (Order in multiples of 2000)
£0.233 £466.00
£0.219 £876.00
£0.204 £2,040.00
£0.203 £4,872.00

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Single Colour LEDs
RoHS:  
Red LEDs
Through Hole
T-1 3/4 (5 mm)
626 nm
Red
20 mA
2.1 V
120 mW
Colorless
5 mm
Dome
Water Clear
HLMP
Ammo Pack
Brand: Broadcom / Avago
Height: 8.71 mm
Length: 5.8 mm
Luminous Intensity: 7200 mcd
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Product Type: Single Color LEDs
Factory Pack Quantity: 2000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 23 deg
Width: 5.8 mm
Unit Weight: 180 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

LED Solutions for Industrial Applications

Broadcom LED Solutions for Industrial Applications is a one-stop shop for visible and non-visible LEDs. Broadcom LEDs are known for performance, efficiency, and reliability. Broadcom offers an extensive portfolio of products that include high-brightness and high-power LEDs, PLCC surface-mount LEDs, and display backlighting module solutions. Infrared LEDs and UV-A LEDs are also available.

FEATURED PRODUCTS
BROADCOM LIMITED