HLMP-C115

Broadcom / Avago
630-HLMP-C115
HLMP-C115

Mfr.:

Description:
Single Colour LEDs Red Non-diffused 645nm 600mcd

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 21,969

Stock:
21,969 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.54 £0.54
£0.38 £3.80
£0.277 £27.70
£0.231 £115.50
£0.217 £217.00
£0.203 £406.00
£0.189 £756.00
£0.175 £1,750.00
£0.171 £4,104.00

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Single Colour LEDs
RoHS:  
Red LEDs
Through Hole
T-1 3/4 (5 mm)
637 nm
Red
20 mA
1.8 V
Colorless
5 mm
Dome
Water Clear
HLMP
Bulk
Brand: Broadcom / Avago
Height: 8.71 mm
Length: 5 mm
Luminous Intensity: 600 mcd
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 20 C
Product Type: Single Color LEDs
Factory Pack Quantity: 2000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 15 deg
Width: 5 mm
Unit Weight: 378.147 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

LED Solutions for Industrial Applications

Broadcom LED Solutions for Industrial Applications is a one-stop shop for visible and non-visible LEDs. Broadcom LEDs are known for performance, efficiency, and reliability. Broadcom offers an extensive portfolio of products that include high-brightness and high-power LEDs, PLCC surface-mount LEDs, and display backlighting module solutions. Infrared LEDs and UV-A LEDs are also available.

FEATURED PRODUCTS
BROADCOM LIMITED