HLMP-1641

Broadcom / Avago
630-HLMP-1641
HLMP-1641

Mfr.:

Description:
Single Colour LEDs Green Diffused 565nm 1.6mcd

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14,220

Stock:
14,220 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.601 £0.60
£0.419 £4.19
£0.301 £30.10
£0.257 £128.50
£0.24 £240.00
£0.225 £450.00
£0.208 £832.00
£0.188 £1,880.00
£0.18 £4,320.00

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Single Colour LEDs
RoHS:  
Green LEDs
Through Hole
T-1 (3 mm)
569 nm
Green
13 mA
12 V
Tinted
3 mm
Dome
Diffused
HLMP
Bulk
Brand: Broadcom / Avago
Height: 4.7 mm
LED Size: T-1 (3 mm)
Length: 3.17 mm
Luminous Intensity: 1.6 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 20 C
Product Type: Single Color LEDs
Factory Pack Quantity: 2000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 60 deg
Width: 3.17 mm
Unit Weight: 665.349 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

LED Solutions for Industrial Applications

Broadcom LED Solutions for Industrial Applications is a one-stop shop for visible and non-visible LEDs. Broadcom LEDs are known for performance, efficiency, and reliability. Broadcom offers an extensive portfolio of products that include high-brightness and high-power LEDs, PLCC surface-mount LEDs, and display backlighting module solutions. Infrared LEDs and UV-A LEDs are also available.

FEATURED PRODUCTS
BROADCOM LIMITED